
TCAN1057AEVDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057AEVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AEVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AEVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AEVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057AEVDRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 115 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,35900 Kč | 243,59 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 100 | 19,65010 Kč | 1 965,01 Kč |
| 250 | 18,47380 Kč | 4 618,45 Kč |
| 500 | 17,76430 Kč | 8 882,15 Kč |
| 1 000 | 17,61372 Kč | 17 613,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,56377 Kč | 41 409,43 Kč |
| 5 000 | 16,19229 Kč | 80 961,45 Kč |
| 7 500 | 16,00626 Kč | 120 046,95 Kč |
| 12 500 | 15,80019 Kč | 197 502,38 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |








