SMBJ43AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76157 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2 656
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 852
Unit Price: 13,44000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 990
Unit Price: 10,29000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,92052 Kč
Datasheet
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43AHE3/5B

DigiKey Part Number
SMBJ43AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ43AHE3/5B
Description
TVS DIODE 43VWM 69.4VC DO214AA
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ43A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ43A-M3/52-ND2,76157 KčDirect
SMBJ43ATaiwan Semiconductor Corporation2 656SMBJ43AFSCT-ND13,23000 KčDirect
SMBJ40A-TRSTMicroelectronics9 852497-6290-1-ND13,44000 KčSimilar
SMBJ43A-AT/TR13YAGEO2 99013-SMBJ43A-AT/TR13CT-ND10,29000 KčSimilar
SMBJ43A-AT/TR7YAGEO013-SMBJ43A-AT/TR7TR-ND1,92052 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types