64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A-TR

DigiKey Part Number
497-6290-2-ND - Tape & Reel (TR)
497-6290-1-ND - Cut Tape (CT)
497-6290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A-TR
Description
TVS DIODE 40VWM 64.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ40ATaiwan Semiconductor Corporation106 763SMBJ40AFSCT-ND13,23000 KčSimilar
In-Stock: 9 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
1005,29150 Kč529,15 Kč
5003,99466 Kč1 997,33 Kč
1 0003,57638 Kč3 576,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,12249 Kč7 806,23 Kč
5 0002,84166 Kč14 208,30 Kč
7 5002,69852 Kč20 238,90 Kč
12 5002,53763 Kč31 720,38 Kč
17 5002,44234 Kč42 740,95 Kč
25 0002,34972 Kč58 743,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč