
SMBJ43A-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ43A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ43A-M3/5B |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ43AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43AHE3/5B-ND | 0,00000 Kč | Direct |
| SMBJ43D-M3/I | Vishay General Semiconductor - Diodes Division | 9 309 | SMBJ43D-M3/IGICT-ND | 16,80000 Kč | Direct |
| SMBJ43A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43A-E3/5BGICT-ND | 11,76000 Kč | Similar |
| SMBJ43A | Taiwan Semiconductor Corporation | 2 656 | SMBJ43AFSCT-ND | 13,23000 Kč | Direct |
| P6SMB51A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB51ATR-ND | 2,52848 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 2,76156 Kč | 26 510,98 Kč |
| Unit Price without VAT: | 2,76156 Kč |
|---|---|
| Unit Price with VAT: | 3,34149 Kč |





