SMBJ36CAHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,90861 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 802
Unit Price: 14,91000 Kč
Datasheet
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CAHE3_B/H

DigiKey Part Number
112-SMBJ36CAHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ36CAHE3_B/H
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,07690 Kč30 461,40 Kč
Unit Price without VAT:5,07690 Kč
Unit Price with VAT:6,14305 Kč