SMBJ24AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18
Unit Price: 16,59000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14 930
Unit Price: 13,23000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 800
Unit Price: 10,29000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,74696 Kč
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24AHE3/52

DigiKey Part Number
SMBJ24AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24AHE3/52
Description
TVS DIODE 24VWM 38.9VC DO214AA
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24AHE3_A/HVishay General Semiconductor - Diodes Division18112-SMBJ24AHE3_A/HCT-ND16,59000 KčDirect
SMBJ24ATaiwan Semiconductor Corporation14 930SMBJ24AFSCT-ND13,23000 KčDirect
SMBJ24A-AT/TR13YAGEO1 80013-SMBJ24A-AT/TR13CT-ND10,29000 KčSimilar
SMBJ24A-AT/TR7YAGEO013-SMBJ24A-AT/TR7TR-ND2,74696 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types