Direct

SMBJ24A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ24A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-AT/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A-AT/TR13 | YAGEO | 1 800 | 13-SMBJ24A-AT/TR13CT-ND | 10,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74696 Kč | 1 373,48 Kč |
| 1 000 | 2,44711 Kč | 2 447,11 Kč |
| 1 500 | 2,29396 Kč | 3 440,94 Kč |
| 2 500 | 2,12180 Kč | 5 304,50 Kč |
| 3 500 | 2,01977 Kč | 7 069,19 Kč |
| 5 000 | 1,92052 Kč | 9 602,60 Kč |
| 12 500 | 1,70247 Kč | 21 280,88 Kč |
| 25 000 | 1,56765 Kč | 39 191,25 Kč |
| 50 000 | 1,45430 Kč | 72 715,00 Kč |
| Unit Price without VAT: | 2,74696 Kč |
|---|---|
| Unit Price with VAT: | 3,32382 Kč |


