SMBJ18AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76156 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14 694
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 754
Unit Price: 13,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 569
Unit Price: 13,44000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,92052 Kč
Datasheet
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18AHE3/5B

DigiKey Part Number
SMBJ18AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ18AHE3/5B
Description
TVS DIODE 18VWM 29.2VC DO214AA
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ18A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ18A-M3/5B-ND2,76156 KčDirect
SMBJ18ATaiwan Semiconductor Corporation14 694SMBJ18AFSCT-ND13,23000 KčDirect
SM6T18ASTMicroelectronics15 754497-7431-1-ND13,86000 KčSimilar
SM6T22ASTMicroelectronics3 569497-6491-1-ND13,44000 KčSimilar
SMBJ18A-AT/TR13YAGEO013-SMBJ18A-AT/TR13CT-ND9,24000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types