30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T22A

DigiKey Part Number
497-6491-2-ND - Tape & Reel (TR)
497-6491-1-ND - Cut Tape (CT)
497-6491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T22A
Description
TVS DIODE 18.8VWM 30.6VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
1005,29570 Kč529,57 Kč
5003,99886 Kč1 999,43 Kč
1 0003,57995 Kč3 579,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,12576 Kč7 814,40 Kč
5 0002,84468 Kč14 223,40 Kč
7 5002,70143 Kč20 260,73 Kč
12 5002,54041 Kč31 755,12 Kč
17 5002,44504 Kč42 788,20 Kč
25 0002,35235 Kč58 808,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč