SMBJ18AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 14 935
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 384
Unit Price: 13,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 629
Unit Price: 13,44000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,74696 Kč
Datasheet
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18AHE3/52

DigiKey Part Number
SMBJ18AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ18AHE3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types