SMBJ18A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 472
Unit Price: 16,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 232
Unit Price: 10,71000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14 694
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 387
Unit Price: 7,98000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 144
Unit Price: 13,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 64 642
Unit Price: 10,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 335 845
Unit Price: 10,50000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25 561
Unit Price: 13,23000 Kč
Datasheet

Similar


YAGEO
In Stock: 815
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 801
Unit Price: 3,15000 Kč
Datasheet
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A-M3/52

DigiKey Part Number
SMBJ18A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ18A-M3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ18AHE3/5BVishay General Semiconductor - Diodes Division0SMBJ18AHE3/5B-ND0,00000 KčDirect
SMBJ18D-M3/HVishay General Semiconductor - Diodes Division6 472112-SMBJ18D-M3/HCT-ND16,38000 KčDirect
SMBJ18A-E3/52Vishay General Semiconductor - Diodes Division25 232SMBJ18A-E3/52GICT-ND10,71000 KčSimilar
SMBJ18ATaiwan Semiconductor Corporation14 694SMBJ18AFSCT-ND13,23000 KčDirect
P6SMB20ATaiwan Semiconductor Corporation01801-P6SMB20ATR-ND2,52848 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,76157 Kč20 711,77 Kč
Unit Price without VAT:2,76157 Kč
Unit Price with VAT:3,34150 Kč