Similar
Similar
Similar

SMB8J7.0CHE3/52 | |
|---|---|
DigiKey Part Number | SMB8J7.0CHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J7.0CHE3/52 |
Description | TVS DIODE 7VWM 13.3VC DO214AA |
Customer Reference | |
Detailed Description | 13.3V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.7A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2CA | Littelfuse Inc. | 2 660 | P6SMB8.2CALFCT-ND | 10,71000 Kč | Similar |
| SMBJ7.0CA | Semtech Corporation | 3 000 | 600-SMBJ7.0CACT-ND | 25,20000 Kč | Similar |
| SMBJ7.0CA | Bourns Inc. | 8 955 | SMBJ7.0CABCT-ND | 12,60000 Kč | Similar |
| SMBJ7.0CAE3/TR13 | Microchip Technology | 0 | SMBJ7.0CAE3/TR13-ND | 6,79075 Kč | Similar |
| SMBJ7.0CE3/TR13 | Microchip Technology | 0 | SMBJ7.0CE3/TR13-ND | 6,79075 Kč | Similar |






