Similar
Similar

SMBJ7.0CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ7.0CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CE3/TR13 |
Description | TVS DIODE 7VWM 13.3VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 45.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2CA | Littelfuse Inc. | 2 660 | P6SMB8.2CALFCT-ND | 10,71000 Kč | Similar |
| SMBJ7.0CA | Littelfuse Inc. | 17 309 | SMBJ7.0CALFCT-ND | 11,97000 Kč | Similar |
| SMBJ7.0CA | Bourns Inc. | 8 955 | SMBJ7.0CABCT-ND | 12,60000 Kč | Similar |
| SMBJ7.0CA | Semtech Corporation | 3 000 | 600-SMBJ7.0CACT-ND | 25,20000 Kč | Similar |
| SMBJ7.0CA-13-F | Diodes Incorporated | 1 228 | SMBJ7.0CA-FDICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79075 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |






