SMB8J30CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,85367 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 489
Unit Price: 15,60000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 500
Unit Price: 18,93000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,10030 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,72790 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 990
Unit Price: 13,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,88976 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15 459
Unit Price: 13,73000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 68 697
Unit Price: 5,41000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 925
Unit Price: 7,91000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 9 457
Unit Price: 19,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,18000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 247,07125 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J30CA-E3/52

DigiKey Part Number
SMB8J30CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J30CA-E3/52
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48.4V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55450 Kč13 663,50 Kč
Unit Price without VAT:4,55450 Kč
Unit Price with VAT:5,51095 Kč