48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ30CA

DigiKey Part Number
283-10BJ30CATR-ND - Tape & Reel (TR)
283-10BJ30CACT-ND - Cut Tape (CT)
283-10BJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ30CA
Description
TVS DIODE 30VWM 48.4VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
20.7A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB36CA/TR13YAGEO2 09013-1.0SMB36CA/TR13CT-ND0,13000 KčSimilar
In-Stock: 337
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,74300 Kč97,43 Kč
1006,25950 Kč625,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24489 Kč12 734,67 Kč
6 0004,10679 Kč24 640,74 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč