Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMB8J28CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J28CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J28CA-E3/5B |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,51776 Kč | 14 456,83 Kč |
| 6 400 | 4,15801 Kč | 26 611,26 Kč |
| 9 600 | 3,97475 Kč | 38 157,60 Kč |
| 16 000 | 3,76884 Kč | 60 301,44 Kč |
| 22 400 | 3,64690 Kč | 81 690,56 Kč |
| 32 000 | 3,63585 Kč | 116 347,20 Kč |
| Unit Price without VAT: | 4,51776 Kč |
|---|---|
| Unit Price with VAT: | 5,46649 Kč |










