SMAZ5934B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,71064 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,36759 Kč
Datasheet

Similar


onsemi
In Stock: 12 353
Unit Price: 11,76000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 881
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 110
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 674
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 4 753
Unit Price: 24,15000 Kč
Datasheet
Image for SMAZ5934B-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5934B-E3/5A

DigiKey Part Number
SMAZ5934B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5934B-E3/5A
Description
DIODE ZENER 24V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,03723 Kč15 279,23 Kč
15 0001,56435 Kč23 465,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,03723 Kč
Unit Price with VAT:2,46505 Kč