



3SMAJ5934B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5934B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5934B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5934B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5934B-TP |
Description | DIODE ZENER 24V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5934B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 000 | 2,20752 Kč | 4 415,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,82439 Kč | 13 682,92 Kč |
| 15 000 | 1,66852 Kč | 25 027,80 Kč |
| 22 500 | 1,58908 Kč | 35 754,30 Kč |
| 37 500 | 1,49982 Kč | 56 243,25 Kč |
| 52 500 | 1,44697 Kč | 75 965,93 Kč |
| 75 000 | 1,39559 Kč | 104 669,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

