
SMAZ5919B-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5919B-M3/61TR-ND - Tape & Reel (TR) 112-SMAZ5919B-M3/61CT-ND - Cut Tape (CT) 112-SMAZ5919B-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5919B-M3/61 |
Description | DIODE ZENER 5.6V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 100 | 2,62460 Kč | 262,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,53621 Kč | 2 765,18 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |






