
SMAJ70CA-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ70CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-M3/5A |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3 368 | SMAJ70CA-E3/61GICT-ND | 13,44000 Kč | Direct |
| SMAJ70CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ70CAHE3/61-ND | 0,00000 Kč | Direct |
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | 10,08000 Kč | Direct |
| SMAJ70CA-13-F | Diodes Incorporated | 0 | SMAJ70CA-FDICT-ND | 11,97000 Kč | Direct |
| CD214A-T70CALF | Bourns Inc. | 0 | CD214A-T70CALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,53198 Kč | 37 979,70 Kč |
| Unit Price without VAT: | 2,53198 Kč |
|---|---|
| Unit Price with VAT: | 3,06370 Kč |





