Similar



CD214A-T70CALF | |
|---|---|
DigiKey Part Number | CD214A-T70CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T70CALF |
Description | TVS DIODE 70VWM 113VC DO214AC |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T70CALF Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA | Bourns Inc. | 32 495 | SMAJ70CABCT-ND | 12,18000 Kč | Direct |
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | 10,08000 Kč | Direct |
| SM4T82CAY | STMicroelectronics | 0 | 497-11802-1-ND | 22,26000 Kč | Similar |
| SMAJ70CA-TR | STMicroelectronics | 1 222 | 497-4291-1-ND | 13,23000 Kč | Similar |



