Similar
Similar

SMAJ7.0CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ7.0CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CAHE3_A/H |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA8.2CATR-ND | 2,07138 Kč | Similar |
| SMAJ7-0CAH | Eaton - Electronics Division | 0 | 283-SMAJ7-0CAHTR-ND | 0,00000 Kč | Similar |
| SMAJ7.0CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ7.0CACT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 3,29190 Kč | 29 627,10 Kč |
| Unit Price without VAT: | 3,29190 Kč |
|---|---|
| Unit Price with VAT: | 3,98320 Kč |



