SMAJ7-0CAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,52228 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 867
Unit Price: 13,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,29190 Kč
Datasheet
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ7-0CAH

DigiKey Part Number
283-SMAJ7-0CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7-0CAH
Description
TVS DIODE 7.5VWM 12VC SMA
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
7.5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.78V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA8.2CA-QBourns Inc.0118-P4SMA8.2CA-QTR-ND2,52228 KčSimilar
SMAJ7.0CA-QBourns Inc.4 867118-SMAJ7.0CA-QCT-ND13,44000 KčSimilar
SMAJ7.0CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ7.0CAHE3_A/H-ND3,29190 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes