
SMAJ51A-E3/61 | |
---|---|
DigiKey Part Number | SMAJ51A-E3/61GITR-ND - Tape & Reel (TR) SMAJ51A-E3/61GICT-ND - Cut Tape (CT) SMAJ51A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A-E3/61 |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,54100 Kč | 45,41 Kč |
100 | 2,81210 Kč | 281,21 Kč |
500 | 2,10384 Kč | 1 051,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 1,35395 Kč | 2 437,11 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |