SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C13S-7-F

DigiKey Part Number
BZT52C13S-FDITR-ND - Tape & Reel (TR)
BZT52C13S-FDICT-ND - Cut Tape (CT)
BZT52C13S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13S-7-F
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C13S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 008
Factory Stock: 468 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,18700 Kč21,87 Kč
1001,06230 Kč106,23 Kč
5001,04150 Kč520,75 Kč
1 0001,02067 Kč1 020,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64573 Kč1 937,19 Kč
6 0000,62490 Kč3 749,40 Kč
9 0000,61284 Kč5 515,56 Kč
15 0000,56773 Kč8 515,95 Kč
21 0000,54679 Kč11 482,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč