
SMAJ45CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ45CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ45CA-E3/61GICT-ND - Cut Tape (CT) SMAJ45CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-E3/61 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,46244 Kč | 1 731,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,82523 Kč | 5 085,41 Kč |
| 3 600 | 2,55596 Kč | 9 201,46 Kč |
| 5 400 | 2,41862 Kč | 13 060,55 Kč |
| 9 000 | 2,26424 Kč | 20 378,16 Kč |
| 12 600 | 2,17280 Kč | 27 377,28 Kč |
| 18 000 | 2,08388 Kč | 37 509,84 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |







