


SMAJ18A-13-F | |
|---|---|
DigiKey Part Number | SMAJ18A-FDITR-ND - Tape & Reel (TR) SMAJ18A-FDICT-ND - Cut Tape (CT) SMAJ18A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A-13-F |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,03550 Kč | 403,55 Kč |
| 500 | 3,01988 Kč | 1 509,94 Kč |
| 1 000 | 2,69161 Kč | 2 691,61 Kč |
| 2 000 | 2,41465 Kč | 4 829,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11454 Kč | 10 572,70 Kč |
| 10 000 | 1,92886 Kč | 19 288,60 Kč |
| 15 000 | 1,83424 Kč | 27 513,60 Kč |
| 25 000 | 1,72789 Kč | 43 197,25 Kč |
| 35 000 | 1,66491 Kč | 58 271,85 Kč |
| 50 000 | 1,60369 Kč | 80 184,50 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |










