
SMAJ45A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ45A-E3/61GITR-ND - Tape & Reel (TR) SMAJ45A-E3/61GICT-ND - Cut Tape (CT) SMAJ45A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A-E3/61 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,21228 Kč | 1 606,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,61437 Kč | 4 705,87 Kč |
| 3 600 | 2,36163 Kč | 8 501,87 Kč |
| 5 400 | 2,23279 Kč | 12 057,07 Kč |
| 9 000 | 2,08790 Kč | 18 791,10 Kč |
| 12 600 | 2,00208 Kč | 25 226,21 Kč |
| 18 000 | 1,91865 Kč | 34 535,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







