DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33CAHM3_A/H

DigiKey Part Number
112-SMAJ33CAHM3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ33CAHM3_A/HCT-ND - Cut Tape (CT)
112-SMAJ33CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33CAHM3_A/H
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
108,79000 Kč87,90 Kč
1005,64280 Kč564,28 Kč
5004,28390 Kč2 141,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,52744 Kč6 349,39 Kč
3 6003,20811 Kč11 549,20 Kč
5 4003,04535 Kč16 444,89 Kč
9 0002,86237 Kč25 761,33 Kč
12 6002,75399 Kč34 700,27 Kč
18 0002,64867 Kč47 676,06 Kč
45 0002,44753 Kč110 138,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč