
SMAJ33AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ33AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ33AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ33AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33AHE3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 100 | 4,10480 Kč | 410,48 Kč |
| 500 | 3,19960 Kč | 1 599,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,97870 Kč | 3 561,66 Kč |
| 3 600 | 1,97344 Kč | 7 104,38 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










