
SMAJ20A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ20A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ20A-E3/5AGICT-ND - Cut Tape (CT) SMAJ20A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-E3/5A |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS20VS1UR,115 | Nexperia USA Inc. | 9 377 | 1727-5865-1-ND | 12,10000 Kč | Similar |
| SMAJ20A | Taiwan Semiconductor Corporation | 9 827 | 1801-SMAJ20ACT-ND | 8,97000 Kč | Similar |
| SMAJ20A-TR | STMicroelectronics | 8 008 | 497-16189-1-ND | 15,43000 Kč | Similar |
| SMAJ20A/TR13 | YAGEO | 2 522 | 13-SMAJ20A/TR13CT-ND | 2,71000 Kč | Similar |
| SMAJ20A/TR7 | YAGEO | 815 | 13-SMAJ20A/TR7CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,25660 Kč | 425,66 Kč |
| 500 | 3,19048 Kč | 1 595,24 Kč |
| 1 000 | 2,84594 Kč | 2 845,94 Kč |
| 2 000 | 2,55564 Kč | 5 111,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,12301 Kč | 15 922,57 Kč |
| 15 000 | 1,94707 Kč | 29 206,05 Kč |
| 22 500 | 1,85742 Kč | 41 791,95 Kč |
| 37 500 | 1,75667 Kč | 65 875,12 Kč |
| 52 500 | 1,69703 Kč | 89 094,07 Kč |
| 75 000 | 1,63905 Kč | 122 928,75 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

