
SMAJ170A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ170A-E3/61GITR-ND - Tape & Reel (TR) SMAJ170A-E3/61GICT-ND - Cut Tape (CT) SMAJ170A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-E3/61 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.09A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,21902 Kč | 3 994,24 Kč |
| 3 600 | 2,00139 Kč | 7 205,00 Kč |
| 5 400 | 1,89045 Kč | 10 208,43 Kč |
| 9 000 | 1,76565 Kč | 15 890,85 Kč |
| 12 600 | 1,69172 Kč | 21 315,67 Kč |
| 18 000 | 1,61986 Kč | 29 157,48 Kč |
| 45 000 | 1,46210 Kč | 65 794,50 Kč |
| 90 000 | 1,36825 Kč | 123 142,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 100 | 3,65850 Kč | 365,85 Kč |
| 500 | 2,73356 Kč | 1 366,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,72200 Kč | 57,22 Kč |
| 100 | 3,61610 Kč | 361,61 Kč |
| 500 | 2,70186 Kč | 1 350,93 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |



