SMAJ15AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68060 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 380
Unit Price: 9,45000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 045
Unit Price: 10,29000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3 768
Unit Price: 7,56000 Kč
Datasheet
Image for SMAJ15AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15AHE3_A/I

DigiKey Part Number
SMAJ15AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15AHE3_A/I
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,56055 Kč19 204,12 Kč
15 0002,35899 Kč35 384,85 Kč
22 5002,25628 Kč50 766,30 Kč
37 5002,14091 Kč80 284,12 Kč
52 5002,08405 Kč109 412,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56055 Kč
Unit Price with VAT:3,09827 Kč