
SMAJ15A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ15A-E3/61GITR-ND - Tape & Reel (TR) SMAJ15A-E3/61GICT-ND - Cut Tape (CT) SMAJ15A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-E3/61 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15A-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,11820 Kč | 1 559,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,53539 Kč | 4 563,70 Kč |
| 3 600 | 2,28913 Kč | 8 240,87 Kč |
| 5 400 | 2,16353 Kč | 11 683,06 Kč |
| 9 000 | 2,02234 Kč | 18 201,06 Kč |
| 12 600 | 1,93868 Kč | 24 427,37 Kč |
| 18 000 | 1,85736 Kč | 33 432,48 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









