SMAJ14CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,49973 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 123 473
Unit Price: 5,05000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7 505
Unit Price: 6,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07651 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 61 658
Unit Price: 8,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 59 492
Unit Price: 6,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,99938 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,36800 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14CA-E3/5A

DigiKey Part Number
SMAJ14CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ14CA-E3/5A
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,97283 Kč14 796,23 Kč
15 0001,80915 Kč27 137,25 Kč
22 5001,72574 Kč38 829,15 Kč
37 5001,63203 Kč61 201,12 Kč
52 5001,57654 Kč82 768,35 Kč
75 0001,52260 Kč114 195,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,97283 Kč
Unit Price with VAT:2,38712 Kč