


SMAJ14CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ14CA-FDITR-ND - Tape & Reel (TR) SMAJ14CA-FDICT-ND - Cut Tape (CT) SMAJ14CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA-13-F |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 100 | 1,69030 Kč | 169,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63672 Kč | 8 183,60 Kč |
| 10 000 | 1,49232 Kč | 14 923,20 Kč |
| 15 000 | 1,41874 Kč | 21 281,10 Kč |
| 25 000 | 1,38140 Kč | 34 535,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



