
SMAJ10CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ10CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ10CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ10CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-E3/5A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10CA-13-F | Diodes Incorporated | 31 230 | SMAJ10CA-FDICT-ND | 11,13000 Kč | Direct |
| SMAJ10CA | Bourns Inc. | 24 024 | SMAJ10CABCT-ND | 12,18000 Kč | Similar |
| SMAJ10CA | Littelfuse Inc. | 14 678 | SMAJ10CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ10CA-TR | STMicroelectronics | 3 075 | 497-14167-1-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| 1 000 | 3,11400 Kč | 3 114,00 Kč |
| 2 000 | 2,80030 Kč | 5 600,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,33293 Kč | 17 496,98 Kč |
| 15 000 | 2,14289 Kč | 32 143,35 Kč |
| 22 500 | 2,04605 Kč | 46 036,12 Kč |
| 37 500 | 1,93725 Kč | 72 646,88 Kč |
| 52 500 | 1,87283 Kč | 98 323,57 Kč |
| 75 000 | 1,81022 Kč | 135 766,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

