SMA6F110A-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,08353 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 875
Unit Price: 8,84000 Kč
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F110A-M3/I

DigiKey Part Number
112-SMA6F110A-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F110A-M3/I
Description
TVS DIODE 110VWM 177VC DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0001,88223 Kč26 351,22 Kč
28 0001,73866 Kč48 682,48 Kč
42 0001,66553 Kč69 952,26 Kč
70 0001,58337 Kč110 835,90 Kč
98 0001,57875 Kč154 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,88223 Kč
Unit Price with VAT:2,27750 Kč