SMA6L120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L110A

DigiKey Part Number
SMA6L110ATR-ND - Tape & Reel (TR)
SMA6L110ACT-ND - Cut Tape (CT)
SMA6L110ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L110A
Description
TVS DIODE 110VWM 177VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
106,79900 Kč67,99 Kč
1003,64170 Kč364,17 Kč
5002,92596 Kč1 462,98 Kč
1 0002,79965 Kč2 799,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58915 Kč7 767,45 Kč
6 0002,52705 Kč15 162,30 Kč
9 0002,51674 Kč22 650,66 Kč
15 0002,25513 Kč33 826,95 Kč
21 0002,23656 Kč46 967,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč