SMA5J33AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,36508 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 554
Unit Price: 9,45000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 42 058
Unit Price: 10,92000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 136
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 271
Unit Price: 16,38000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,97381 Kč
Datasheet
Image for SMA5J33AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33AHE3/5A

DigiKey Part Number
SMA5J33AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33AHE3/5A
Description
TVS DIODE 33VWM 53.3VC DO214AC
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types