


SMAJ33A | |
|---|---|
DigiKey Part Number | SMAJ33ABTR-ND - Tape & Reel (TR) SMAJ33ABCT-ND - Cut Tape (CT) SMAJ33ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33A Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 100 | 4,24620 Kč | 424,62 Kč |
| 500 | 3,18214 Kč | 1 591,07 Kč |
| 1 000 | 2,83822 Kč | 2 838,22 Kč |
| 2 000 | 2,54865 Kč | 5 097,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23467 Kč | 11 173,35 Kč |
| 10 000 | 2,04044 Kč | 20 404,40 Kč |
| 15 000 | 1,94145 Kč | 29 121,75 Kč |
| 25 000 | 1,83020 Kč | 45 755,00 Kč |
| 35 000 | 1,76433 Kč | 61 751,55 Kč |
| 50 000 | 1,70030 Kč | 85 015,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




