
SMAJ33A | |
|---|---|
DigiKey Part Number | 4786-SMAJ33ATR-ND - Tape & Reel (TR) 4786-SMAJ33ACT-ND - Cut Tape (CT) 4786-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86450 Kč | 186,45 Kč |
| 500 | 1,36312 Kč | 681,56 Kč |
| 1 000 | 1,20044 Kč | 1 200,44 Kč |
| 2 000 | 1,06311 Kč | 2 126,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,85799 Kč | 6 434,93 Kč |
| 15 000 | 0,77443 Kč | 11 616,45 Kč |
| 22 500 | 0,73181 Kč | 16 465,72 Kč |
| 37 500 | 0,68390 Kč | 25 646,25 Kč |
| 52 500 | 0,65551 Kč | 34 414,28 Kč |
| 75 000 | 0,62792 Kč | 47 094,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


