SMA5J33A-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 030
Unit Price: 10,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 961
Unit Price: 9,03000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 42 058
Unit Price: 10,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 463
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,46208 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 120
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 271
Unit Price: 16,38000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,97381 Kč
Datasheet
Image for SMA5J33A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33A-E3/61

DigiKey Part Number
SMA5J33A-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33A-E3/61
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6002,58468 Kč9 304,85 Kč
Unit Price without VAT:2,58468 Kč
Unit Price with VAT:3,12746 Kč