SMA5J26AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,08671 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 138 003
Unit Price: 9,45000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 756
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 861
Unit Price: 13,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 620
Unit Price: 16,38000 Kč
Datasheet
Image for SMA5J26AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J26AHE3/5A

DigiKey Part Number
SMA5J26AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J26AHE3/5A
Description
TVS DIODE 26VWM 42.1VC DO214AC
Customer Reference
Detailed Description
42.1V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J26AHE3_A/IVishay General Semiconductor - Diodes Division0SMA5J26AHE3_A/I-ND3,08671 KčDirect
SMAJ26ALittelfuse Inc.138 003SMAJ26ALFCT-ND9,45000 KčSimilar
SMAJ26ABourns Inc.10 756SMAJ26ABCT-ND10,92000 KčSimilar
SMAJ26A-TRSTMicroelectronics8 861497-15656-1-ND13,02000 KčSimilar
SZ1SMA26AT3GLittelfuse Inc.8 620F11514CT-ND16,38000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types