
SMA5J17CAHE3/5A | |
|---|---|
DigiKey Part Number | SMA5J17CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J17CAHE3/5A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Customer Reference | |
Detailed Description | 27.6V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J17CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-E3/61-ND | 3,52066 Kč | Direct |
| SMA5J17CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-M3/61-ND | 3,93864 Kč | Direct |
| SMAJ17CAE3/TR13 | Microchip Technology | 0 | SMAJ17CAE3/TR13-ND | 3,88043 Kč | Direct |
| SMAJ17CA | Littelfuse Inc. | 17 691 | SMAJ17CALFCT-ND | 10,08000 Kč | Similar |
| SMAJ17CA | Bourns Inc. | 14 767 | SMAJ17CABCT-ND | 12,18000 Kč | Similar |





