Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMA5J17CA-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J17CA-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J17CA-E3/61 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J17CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-M3/5A-ND | 3,66737 Kč | Direct |
| SMA5J17CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-M3/61-ND | 3,93864 Kč | Direct |
| SMA5J17CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CAHE3/5A-ND | 0,00000 Kč | Direct |
| SMA5J17CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CAHE3/61-ND | 0,00000 Kč | Direct |
| SMAJ17CAE3/TR13 | Microchip Technology | 0 | SMAJ17CAE3/TR13-ND | 3,88043 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 3,52066 Kč | 12 674,38 Kč |
| Unit Price without VAT: | 3,52066 Kč |
|---|---|
| Unit Price with VAT: | 4,26000 Kč |







