SMA5J15AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,55706 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 428
Unit Price: 22,47000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 28 389
Unit Price: 10,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 431
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 955
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 490
Unit Price: 12,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 800
Unit Price: 13,65000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet
Image for SMA5J15AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J15AHE3/5A

DigiKey Part Number
SMA5J15AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J15AHE3/5A
Description
TVS DIODE 15VWM 24.4VC DO214AC
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types