SMA5J13A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3 429
Unit Price: 9,45000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 365
Unit Price: 9,45000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68060 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 570
Unit Price: 12,18000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,53099 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 671
Unit Price: 10,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 481
Unit Price: 9,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 266
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 771
Unit Price: 13,86000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: 16,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet
Image for SMA5J13A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J13A-E3/5A

DigiKey Part Number
SMA5J13A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J13A-E3/5A
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,30580 Kč17 293,50 Kč
15 0002,12038 Kč31 805,70 Kč
22 5002,02591 Kč45 582,98 Kč
37 5001,91977 Kč71 991,38 Kč
52 5001,85693 Kč97 488,82 Kč
75 0001,83733 Kč137 799,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30580 Kč
Unit Price with VAT:2,79002 Kč