Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMA5J12A-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J12A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J12A-E3/5A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,30580 Kč | 17 293,50 Kč |
| 15 000 | 2,12038 Kč | 31 805,70 Kč |
| 22 500 | 2,02591 Kč | 45 582,98 Kč |
| 37 500 | 1,91977 Kč | 71 991,38 Kč |
| 52 500 | 1,85693 Kč | 97 488,82 Kč |
| 75 000 | 1,83733 Kč | 137 799,75 Kč |
| Unit Price without VAT: | 2,30580 Kč |
|---|---|
| Unit Price with VAT: | 2,79002 Kč |









