
SM8S36CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S36CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S36CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S36CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36CAHM3/I |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 114A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 51,90900 Kč | 519,09 Kč |
| 100 | 37,95740 Kč | 3 795,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,41751 Kč | 21 313,13 Kč |
| 1 500 | 28,05530 Kč | 42 082,95 Kč |
| 2 250 | 27,84924 Kč | 62 660,79 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |






